U3280M-NFBG3Y | ||
---|---|---|
DigiKey Part Number | U3280M-NFBG3Y-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | U3280M-NFBG3Y | |
Description | IC RFID TRANSP 100-150KHZ 16SSOP | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz 2V ~ 6.5V | |
Datasheet | Datasheet | |
EDA/CAD Models | U3280M-NFBG3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 2V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |