U2270B-MFPG3Y | ||
---|---|---|
DigiKey Part Number | U2270B-MFPG3YTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | U2270B-MFPG3Y | |
Description | IC RFID READER 100-150KHZ 16SO | |
Customer Reference | ||
Detailed Description | RFID Reader IC 100kHz ~ 150kHz 8V ~ 16V 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | U2270B-MFPG3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 8V ~ 16V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |