
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC2074-NU | |
---|---|
DigiKey Part Number | 638-1024-ND |
Manufacturer | |
Manufacturer Product Number | TMC2074-NU |
Description | IC CTRL CIRC 128VTQFP PERIPH MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CircLink™ Controller Parallel Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2074-NU Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CircLink™ | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Base Product Number |
In-Stock: 5
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.32000 | ¥197.32 |
You May Also Be Interested InSee All
15 Items