TDGL023 | ||
---|---|---|
DigiKey Part Number | TDGL023-ND | |
Manufacturer | ||
Manufacturer Product Number | TDGL023 | |
Description | MODULE DIGILENT ANALOG DISCOVERY | |
Customer Reference | ||
Detailed Description | Oscilloscope Test and Measurement |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Test and Measurement | |
Main Purpose | Oscilloscope |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,201.55000 | ¥2,201.55 |