TDGL007 | |
---|---|
DigiKey Part Number | TDGL007-ND |
Manufacturer | |
Manufacturer Product Number | TDGL007 |
Description | BOARD MOTOR CTRL DSPIC337128MC |
Customer Reference | |
Detailed Description | dsPIC33F Cerebot MC7 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33F | |
Mounting Type | Fixed | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥976.91000 | ¥1,953.82 |