TC9400EOD | ||
---|---|---|
DigiKey Part Number | TC9400EOD-ND | |
Manufacturer | ||
Manufacturer Product Number | TC9400EOD | |
Description | IC F/V & V/F CONV 100KHZ 14SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TC9400EOD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 100 kHz | |
Full Scale | ±40ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.91000 | ¥209.91 |
25 | ¥174.79160 | ¥4,369.79 |
100 | ¥158.93920 | ¥15,893.92 |