TC622EPA | ||
---|---|---|
DigiKey Part Number | TC622EPA-ND | |
Manufacturer | ||
Manufacturer Product Number | TC622EPA | |
Description | THERMOSTAT PROG ACTIVE HIGH 8DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active High Push-Pull 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC622EPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±5°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 4.5 V ~ 18 V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.260", 6.60mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
25 | ¥11.73920 | ¥293.48 |
100 | ¥11.49310 | ¥1,149.31 |