
TC4427ACOA713 | |
|---|---|
DigiKey Part Number | TC4427ACOA713TR-ND - Tape & Reel (TR) TC4427ACOA713CT-ND - Cut Tape (CT) TC4427ACOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4427ACOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4427ACOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4427ACOA | Microchip Technology | 4,628 | TC4427ACOA-ND | ¥11.41000 | Direct |
| MIC4424YM | Microchip Technology | 779 | 576-1198-ND | ¥14.47000 | Similar |
| MIC4424YM-TR | Microchip Technology | 3,486 | 576-1546-1-ND | ¥14.47000 | Similar |
| MIC4427ZM | Microchip Technology | 329 | 576-3513-5-ND | ¥10.83000 | Similar |
| MIC4427ZM-TR | Microchip Technology | 415 | 576-1548-1-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 25 | ¥9.51040 | ¥237.76 |
| 100 | ¥8.60080 | ¥860.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥8.60080 | ¥28,382.64 |






