
TC4426EOA713 | |
|---|---|
DigiKey Part Number | TC4426EOA713TR-ND - Tape & Reel (TR) TC4426EOA713CT-ND - Cut Tape (CT) TC4426EOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4426EOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4426EOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4426AEOA713 | Microchip Technology | 11,626 | TC4426AEOA713CT-ND | ¥6.38000 | Direct |
| TC4426EOA | Microchip Technology | 3,512 | TC4426EOA-ND | ¥6.38000 | Direct |
| MIC4423YM | Microchip Technology | 113 | 576-2322-ND | ¥8.12000 | Similar |
| MIC4423YM-TR | Microchip Technology | 12,915 | MIC4423YM-CT-ND | ¥8.12000 | Similar |
| MIC4426YM | Microchip Technology | 5,178 | 576-1523-5-ND | ¥5.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 25 | ¥11.16440 | ¥279.11 |
| 100 | ¥10.08940 | ¥1,008.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥10.08940 | ¥33,295.02 |


