TC1240ECHTR | |
---|---|
DigiKey Part Number | TC1240ECHTR-ND - Tape & Reel (TR) TC1240ECHCT-ND - Cut Tape (CT) TC1240ECHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1240ECHTR |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC1240ECHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
25 | ¥7.55320 | ¥188.83 |
100 | ¥7.38890 | ¥738.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38889 | ¥22,166.67 |