
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TC1016-3.3VLTTR | |
---|---|
DigiKey Part Number | TC1016-3.3VLTTR-ND - Tape & Reel (TR) TC1016-3.3VLTCT-ND - Cut Tape (CT) TC1016-3.3VLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1016-3.3VLTTR |
Description | IC REG LINEAR 3.3V 80MA SC-70-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1016-3.3VLTTR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
In-Stock: 3,738
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.05000 | ¥4.05 |
25 | ¥3.39080 | ¥84.77 |
100 | ¥2.97710 | ¥297.71 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97713 | ¥8,931.39 |
You May Also Be Interested InSee All
5 Items