
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTCH102T-I/MU | |
---|---|
DigiKey Part Number | MTCH102T-I/MUTR-ND - Tape & Reel (TR) MTCH102T-I/MUCT-ND - Cut Tape (CT) MTCH102T-I/MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH102T-I/MU |
Description | IC PROXIMITY DETECTOR 8UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-UDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH102T-I/MU Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 2 | |
LED Driver Channels | Up to 2 | |
Interface | Open Drain | |
Resolution | - | |
Voltage - Supply | 2.05V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (3x3) | |
Base Product Number |
In-Stock: 4,393
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.86000 | ¥7.86 |
25 | ¥7.19480 | ¥179.87 |
100 | ¥6.53310 | ¥653.31 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥6.53316 | ¥21,559.43 |