SY88022LMG TR | ||
---|---|---|
DigiKey Part Number | SY88022LMGTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SY88022LMG TR | |
Description | IC LASER DRVR 11.3GB 3.6V 16MLF | |
Customer Reference | ||
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SY88022LMG TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 65 mA | |
Current - Modulation | 60mA | |
Current - Bias | 80 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |