SY58051AUMG | |
---|---|
DigiKey Part Number | 576-4857-ND |
Manufacturer | |
Manufacturer Product Number | SY58051AUMG |
Description | IC GATE CML |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 2 Input 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY58051AUMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.73000 | ¥139.73 |
25 | ¥116.41600 | ¥2,910.40 |
100 | ¥105.82530 | ¥10,582.53 |