SY55853UKG TR | |
---|---|
DigiKey Part Number | SY55853UKGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY55853UKG TR |
Description | IC LATCH D-TYPE 2.5GHZ 10MSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Differential 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY55853UKG TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 2.3V ~ 5.7V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 400ps | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |