
SY10EP89VZG-TR | |
|---|---|
DigiKey Part Number | 150-SY10EP89VZG-TR-ND - Tape & Reel (TR) 150-SY10EP89VZG-TRCT-ND - Cut Tape (CT) 150-SY10EP89VZG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY10EP89VZG-TR |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP89VZG-TR Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP11DR2G | onsemi | 2,319 | 488-MC10EP11DR2GCT-ND | ¥76.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.99000 | ¥44.99 |
| 25 | ¥44.28760 | ¥1,107.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥36.18123 | ¥36,181.23 |

