
SY100EPT22VZG-TR | |
|---|---|
DigiKey Part Number | SY100EPT22VZG-TR-ND - Tape & Reel (TR) SY100EPT22VZG-CT-ND - Cut Tape (CT) SY100EPT22VZG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EPT22VZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT22VZG-TR Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT22DR2G | onsemi | 3,014 | 488-MC100EPT22DR2GCT-ND | ¥77.24000 | Similar |
| MC100EPT22DTG | onsemi | 719 | MC100EPT22DTGOS-ND | ¥89.89000 | Similar |
| SN65EPT22D | Texas Instruments | 169 | 296-24067-5-ND | ¥35.23000 | Similar |
| SN65EPT22DR | Texas Instruments | 2,257 | 296-SN65EPT22DRCT-ND | ¥29.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 25 | ¥18.47200 | ¥461.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.09274 | ¥15,092.74 |

