
SN65EPT22DR | |
|---|---|
DigiKey Part Number | 296-SN65EPT22DRTR-ND - Tape & Reel (TR) 296-SN65EPT22DRCT-ND - Cut Tape (CT) 296-SN65EPT22DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65EPT22DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT22DR Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Texas Instruments | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85322AMLF | Renesas Electronics Corporation | 13 | 800-1170-5-ND | ¥95.68000 | Similar |
| MC100EPT22DR2G | onsemi | 3,014 | 488-MC100EPT22DR2GCT-ND | ¥77.24000 | Similar |
| SY100EPT22VZG-TR | Microchip Technology | 916 | SY100EPT22VZG-CT-ND | ¥18.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.51900 | ¥225.19 |
| 25 | ¥20.67160 | ¥516.79 |
| 100 | ¥18.64470 | ¥1,864.47 |
| 250 | ¥18.04316 | ¥4,510.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.10985 | ¥40,274.63 |
| 5,000 | ¥15.80476 | ¥79,023.80 |


