SY100EP11UZI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥10.92000
Datasheet

Similar


onsemi
In Stock: 1,243
Unit Price: ¥76.75000
Datasheet

Similar


onsemi
In Stock: 4,422
Unit Price: ¥54.25000
Datasheet

Similar


onsemi
In Stock: 136
Unit Price: ¥84.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥22.73344
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP11UZI-TR

DigiKey Part Number
SY100EP11UZI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EP11UZI-TR
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EP11UZI-TR Models
Product Attributes
Filter Similar Products
Category
Input
ECL, LVECL, LVPECL. PECL
Manufacturer
Microchip Technology
Output
ECL, LVECL, LVPECL. PECL
Series
Frequency - Max
3 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY100EP11UZG-TRMicrochip Technology0SY100EP11UZG-CT-ND¥10.92000Direct
MC100EP11DR2Gonsemi1,243MC100EP11DR2GOSCT-ND¥76.75000Similar
MC100LVEP11DR2Gonsemi4,422MC100LVEP11DR2GOSCT-ND¥54.25000Similar
MC10EP89DGonsemi136MC10EP89DGOS-ND¥84.35000Similar
SN65EL11DTexas Instruments0296-24023-5-ND¥22.73344Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.29949¥15,299.49
Manufacturers Standard Package