SY100E452JY | |
---|---|
DigiKey Part Number | 576-1972-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100E452JY |
Description | IC FF D-TYPE SNGL 5BIT 28PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 5 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E452JY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Clock Frequency | 1.4 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.5V | |
Current - Quiescent (Iq) | 89 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |