SY100E141JC | ||
---|---|---|
DigiKey Part Number | SY100E141JC-ND | |
Manufacturer | ||
Manufacturer Product Number | SY100E141JC | |
Description | IC SHIFT REGISTER 8-BIT 28-PLCC | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 28-PLCC (11.48x11.48) | |
Datasheet | Datasheet | |
EDA/CAD Models | SY100E141JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |