SST39VF1601-70-4I-EKE-T | ||
---|---|---|
DigiKey Part Number | SST39VF1601-70-4I-EKE-TTR-ND - Tape & Reel (TR) SST39VF1601-70-4I-EKE-TCT-ND - Cut Tape (CT) SST39VF1601-70-4I-EKE-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST39VF1601-70-4I-EKE-T | |
Description | IC FLASH 16MBIT PARALLEL 48TSOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 48-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SST39VF1601-70-4I-EKE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
25 | ¥38.05200 | ¥951.30 |
100 | ¥36.10550 | ¥3,610.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.10561 | ¥36,105.61 |