
SST26VF040AT-104I/MF | |
|---|---|
DigiKey Part Number | 150-SST26VF040AT-104I/MFTR-ND - Tape & Reel (TR) 150-SST26VF040AT-104I/MFCT-ND - Cut Tape (CT) 150-SST26VF040AT-104I/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF040AT-104I/MF |
Description | IC FLASH 4MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WDFN (5x6) |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.88000 | ¥13.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.65933 | ¥25,318.66 |







