FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF032BT-104I/SM

DigiKey Part Number
SST26VF032BT-104I/SMTR-ND - Tape & Reel (TR)
SST26VF032BT-104I/SMCT-ND - Cut Tape (CT)
SST26VF032BT-104I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26VF032BT-104I/SM
Description
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
SST26VF032BT-104I/SM Models
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIJ
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,612
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2100
Tape & Reel (TR):2100
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.86000¥20.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,100¥19.05166¥40,008.49
Manufacturers Standard Package