
SST26VF032BT-104V/SM | |
|---|---|
DigiKey Part Number | 150-SST26VF032BT-104V/SMTR-ND - Tape & Reel (TR) 150-SST26VF032BT-104V/SMCT-ND - Cut Tape (CT) 150-SST26VF032BT-104V/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF032BT-104V/SM |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ |
Datasheet | Datasheet |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIJ |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP032D-JBLE | ISSI, Integrated Silicon Solution Inc | 3,155 | 706-1584-ND | ¥18.07000 | Similar |
| IS25LP032D-JBLE-TR | ISSI, Integrated Silicon Solution Inc | 2,164 | 706-1603-1-ND | ¥15.57000 | Similar |
| IS25LP032D-JNLE | ISSI, Integrated Silicon Solution Inc | 834 | 706-1585-ND | ¥15.57000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2100 |
| Tape & Reel (TR): | 2100 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.97000 | ¥23.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥21.91740 | ¥46,026.54 |


