SST25VF020-20-4I-QAE | |
---|---|
DigiKey Part Number | SST25VF020-20-4I-QAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF020-20-4I-QAE |
Description | IC FLASH 2MBIT SPI 20MHZ 8WSON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 20 MHz 8-WSON |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF020-20-4I-QAE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 20µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
784 | ¥8.96364 | ¥7,027.49 |