SMBJ17CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,573
Unit Price: ¥3.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,943
Unit Price: ¥3.14000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: ¥2.28997
Datasheet

Similar


Diodes Incorporated
In Stock: 8,715
Unit Price: ¥4.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,694
Unit Price: ¥3.23000
Datasheet

Similar


YAGEO
In Stock: 2,915
Unit Price: ¥1.24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥0.88220
Datasheet
30.5V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17CE3/TR13

DigiKey Part Number
SMBJ17CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ17CE3/TR13
Description
TVS DIODE 17VWM 30.5VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30.5V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
30.5V
Current - Peak Pulse (10/1000µs)
19.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.17078¥6,512.34
Manufacturers Standard Package