
SMBJ17CA | |
|---|---|
DigiKey Part Number | 600-SMBJ17CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.35995 | ¥7,079.85 |

