27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17CA

DigiKey Part Number
SMBJ17CALFTR-ND - Tape & Reel (TR)
SMBJ17CALFCT-ND - Cut Tape (CT)
SMBJ17CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ17CA
Description
TVS DIODE 17VWM 27.6VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ17CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
27.6V
Mfr
Current - Peak Pulse (10/1000µs)
21.8A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ1SMB17CAT3GLittelfuse Inc.387F11549CT-ND¥5.95000Similar
SMBJ17CA-E3/52Vishay General Semiconductor - Diodes Division2,815SMBJ17CA-E3/52GICT-ND¥5.29000Direct
SMBJ17CATaiwan Semiconductor Corporation5,573SMBJ17CAFSCT-ND¥5.87000Similar
SMBJ17CAEaton - Electronics Division5,924283-SMBJ17CACT-ND¥3.56000Similar
SMBJ17CABourns Inc.17,089SMBJ17CABCT-ND¥4.96000Similar
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.91900¥29.19
100¥1.85830¥185.83
500¥1.39762¥698.81
1,000¥1.24877¥1,248.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88277¥2,648.31
6,000¥0.80318¥4,819.08
9,000¥0.76262¥6,863.58
15,000¥0.71702¥10,755.30
21,000¥0.69001¥14,490.21
30,000¥0.68434¥20,530.20
Manufacturers Standard Package