SF2-DEV-KIT-PP-1 | |
---|---|
DigiKey Part Number | 1100-1172-ND |
Manufacturer | |
Manufacturer Product Number | SF2-DEV-KIT-PP-1 |
Description | KIT DEV FOR SMARTFUSION2 |
Customer Reference | |
Detailed Description | SmartFusion2 SoC FPGA SOM M2S SOM SmartFusion®2 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | M2S SOM | |
Platform | SmartFusion2 SoC FPGA SOM | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,776.83000 | ¥14,776.83 |