SCH3223-7U | ||
---|---|---|
DigiKey Part Number | SCH3223-7U-ND | |
Manufacturer | ||
Manufacturer Product Number | SCH3223-7U | |
Description | IC CTLR IO LPC MULT PORT 64WFBGA | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | I/O Controller | |
Core Processor | 8024 Keyboard Controller | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | LPC, Serial, UART | |
Number of I/O | 19 | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFBGA | |
Supplier Device Package | 64-WFBGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.73000 | ¥39.73 |