ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 233-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X60D1G-I/4FB

DigiKey Part Number
150-SAM9X60D1G-I/4FB-ND
Manufacturer
Manufacturer Product Number
SAM9X60D1G-I/4FB
Description
IC MPU SAM9X60 600MHZ 233TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 233-TFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X60D1G-I/4FB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keyboard, LCD, Touchscreen
Manufacturer
Microchip Technology
Ethernet
10/100Mbps (2)
Series
USB
USB 2.0 (3)
Packaging
Tray
Voltage - I/O
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM926EJ-S
Security Features
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
600MHz
Package / Case
233-TFBGA
RAM Controllers
LPDDR, LPSDR, DDR2, SDR, SRAM
Supplier Device Package
233-TFBGA (14x14)
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.76000¥63.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.