
SAM9X60D1G-I/LZB | |
|---|---|
DigiKey Part Number | 150-SAM9X60D1G-I/LZB-ND |
Manufacturer | |
Manufacturer Product Number | SAM9X60D1G-I/LZB |
Description | IC MPU SAM9X 600MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 600MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, LPDDR, LPSDR, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, LCD, Touchscreen | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (5) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins, TDES / AES / SHA | |
Package / Case | - | |
Supplier Device Package | - | |
Additional Interfaces | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.08000 | ¥205.08 |











