RN-USB-T | ||
---|---|---|
DigiKey Part Number | 740-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | RN-USB-T | |
Description | ADAPTER BLUETOOTH 2.0 USB | |
Customer Reference | ||
Detailed Description | RF Transceiver, Bluetooth 2.4GHz Bluetooth v2.0+EDR USB 2Mbps | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v2.0+EDR | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 2Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥201.21100 | ¥8,048.44 |