RN-SRL-PRO3V-BLK | ||
---|---|---|
DigiKey Part Number | 740-1049-ND | |
Manufacturer | ||
Manufacturer Product Number | RN-SRL-PRO3V-BLK | |
Description | CABLE ASSEMBLIES | |
Customer Reference | ||
Detailed Description | USB to TTL Serial 3.3V Cable 6.00' (1.83m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | USB to TTL Serial 3.3V | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 6.00' (1.83m) | |
Shielding | Shielded |