RN-370M | ||
---|---|---|
DigiKey Part Number | RN-370M-ND | |
Manufacturer | ||
Manufacturer Product Number | RN-370M | |
Description | ADAPTER DB9F RS232 TO WIFI ANT | |
Customer Reference | ||
Detailed Description | RF |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥986.31143 | ¥6,904.18 |
10 | ¥935.41000 | ¥9,354.10 |
25 | ¥909.95720 | ¥22,748.93 |
100 | ¥846.32340 | ¥84,632.34 |