RN-270F | ||
---|---|---|
DigiKey Part Number | RN-270F-ND | |
Manufacturer | ||
Manufacturer Product Number | RN-270F | |
Description | ADAPTER DB9F RS232 TO BLUETOOTH | |
Customer Reference | ||
Detailed Description | RF Transceiver, Bluetooth 2.4GHz Bluetooth 2.1 +EDR, Class 1 RS-232 (DB9) 234kBaud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth 2.1 +EDR, Class 1 | |
Frequency | 2.4GHz | |
Applications | Bluetooth | |
Interface | RS-232 (DB9) | |
Sensitivity | -70dBm | |
Power - Output | 15dBm | |
Data Rate (Max) | 234kBaud | |
Features | 100m Range | |
Voltage - Supply | 4V ~ 11V | |
Base Product Number |