PL133-27GC-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥22.00000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL133-27GC-R

DigiKey Part Number
576-4932-2-ND - Tape & Reel (TR)
576-4932-1-ND - Cut Tape (CT)
576-4932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL133-27GC-R
Description
IC CLK BUFFER 1:2 150MHZ 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PL133-27GC-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Microchip Technology
Frequency - Max
150 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.62V ~ 3.63V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-UFDFN Exposed Pad
Ratio - Input:Output
1:2
Supplier Device Package
6-DFN (2x1.3)
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PL133-27GCMicrochip Technology0PL133-27GC-ND¥22.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
25¥5.06120¥126.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.13487¥12,404.61
Manufacturers Standard Package