PL123S-05SC-R | ||
---|---|---|
DigiKey Part Number | 576-4096-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PL123S-05SC-R | |
Description | IC CLK MULTIPLX 1:5 134MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | IC 134MHz 1 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | PL123S-05SC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 134MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.39508 | ¥20,987.70 |
5,000 | ¥8.08415 | ¥40,420.75 |