MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 100-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ2048EFG100T-I/PT

DigiKey Part Number
PIC32MZ2048EFG100T-I/PTTR-ND - Tape & Reel (TR)
PIC32MZ2048EFG100T-I/PTCT-ND - Cut Tape (CT)
PIC32MZ2048EFG100T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MZ2048EFG100T-I/PT
Description
IC MCU 32BIT 2MB FLASH 100TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MZ2048EFG100T-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Part Status
Active
Data Converters
A/D 40x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M-Class
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
100-TQFP (12x12)
Connectivity
EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
78
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,426
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.79000¥125.79
25¥122.60760¥3,065.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥104.45040¥125,340.48
Manufacturers Standard Package