
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC32MX120F032B-I/SS | |
---|---|
DigiKey Part Number | PIC32MX120F032B-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX120F032B-I/SS |
Description | IC MCU 32BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX120F032B-I/SS Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Bluetooth Audio Development Platform |
Environmental Information | |
Design Resources | PIC32MX120F032B Development Tool Selector |
Featured Product | MCP1624/3 Voltage Boost Regulators |
PCN Design/Specification | |
PCN Assembly/Origin | |
PCN Packaging | |
EDA Models | PIC32MX120F032B-I/SS Models |
Errata | PIC32MX1XX/2XX 28/36/44 |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0025 |
In-Stock: 958
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.73000 | ¥24.73 |
25 | ¥22.57680 | ¥564.42 |
100 | ¥20.42650 | ¥2,042.65 |
Additional Resources
Attribute | Description |
---|---|
Other Names | PIC32MX120F032BISS |
Manufacturer Standard Package | 47 |