PIC32MM0128GPM048-I/PT | ||
---|---|---|
DigiKey Part Number | PIC32MM0128GPM048-I/PT-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC32MM0128GPM048-I/PT | |
Description | IC MCU 32BIT 128KB FLASH 48TQFP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit Single-Core 25MHz 128KB (128K x 8) FLASH 48-TQFP-EP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC32MM0128GPM048-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit Single-Core | |
Speed | 25MHz | |
Connectivity | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Package / Case | 48-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
25 | ¥20.60560 | ¥515.14 |
100 | ¥18.71730 | ¥1,871.73 |