PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24HJ256GP210A-I/PF

DigiKey Part Number
PIC24HJ256GP210A-I/PF-ND
Manufacturer
Manufacturer Product Number
PIC24HJ256GP210A-I/PF
Description
IC MCU 16BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
PIC24HJ256GP210A-I/PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 32x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40 MIPs
Supplier Device Package
100-TQFP (14x14)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
85
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.75000¥76.75
25¥70.37760¥1,759.44
100¥63.84440¥6,384.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.