
REF5050AIDGKT | |
|---|---|
DigiKey Part Number | 296-24506-2-ND - Tape & Reel (TR) 296-24506-1-ND - Cut Tape (CT) 296-24506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050AIDGKT |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5050AIDGKT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 6µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.49000 | ¥44.49 |
| 10 | ¥33.96500 | ¥339.65 |
| 25 | ¥31.32680 | ¥783.17 |
| 100 | ¥28.42810 | ¥2,842.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥26.25888 | ¥6,564.72 |
| 500 | ¥25.78172 | ¥12,890.86 |









