


TMV 0505SHI | |
|---|---|
DigiKey Part Number | 1951-2689-ND |
Manufacturer | |
Manufacturer Product Number | TMV 0505SHI |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 0505SHI Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.75000 | ¥75.75 |
| 5 | ¥72.94200 | ¥364.71 |
| 10 | ¥71.75900 | ¥717.59 |
| 30 | ¥69.92267 | ¥2,097.68 |
| 50 | ¥69.08420 | ¥3,454.21 |
| 100 | ¥67.96030 | ¥6,796.03 |
| 250 | ¥66.50236 | ¥16,625.59 |
| 500 | ¥65.41848 | ¥32,709.24 |








