
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC16F18856T-I/ML | |
---|---|
DigiKey Part Number | PIC16F18856T-I/MLTR-ND - Tape & Reel (TR) PIC16F18856T-I/MLCT-ND - Cut Tape (CT) PIC16F18856T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F18856T-I/ML |
Description | IC MCU 8BIT 28KB FLASH 28QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 24x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | PIC16(L)F18856,76 Datasheet |
Environmental Information | |
Design Resources | PIC16F18856 Development Tool Selector |
Featured Product | MCP1624/3 Voltage Boost Regulators |
PCN Design/Specification | |
PCN Assembly/Origin | |
PCN Packaging | Packing Changes 10/Oct/2016 |
Errata | PIC16(L)F18856,76 Errata |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0015 |
In-Stock: 2,999
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.48000 | ¥13.48 |
25 | ¥12.32200 | ¥308.05 |
100 | ¥11.16430 | ¥1,116.43 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥11.16435 | ¥17,862.96 |
Alternate Packaging
You May Also Be Interested InSee All
5 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | PIC16F18856T-I/MLDKR PIC16F18856T-I/MLCT PIC16F18856T-I/ML-ND PIC16F18856T-I/MLTR |
Manufacturer Standard Package | 1,600 |