
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC16F18426T-I/SL | |
---|---|
DigiKey Part Number | PIC16F18426T-I/SLTR-ND - Tape & Reel (TR) PIC16F18426T-I/SLCT-ND - Cut Tape (CT) PIC16F18426T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F18426T-I/SL |
Description | IC MCU 8BIT 28KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 14-SOIC |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 11x12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
In-Stock: 4,807
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
25 | ¥10.99880 | ¥274.97 |
100 | ¥9.92380 | ¥992.38 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥9.92378 | ¥25,801.83 |
You May Also Be Interested InSee All
11 Items