
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC16F1509-I/ML | |
---|---|
DigiKey Part Number | PIC16F1509-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1509-I/ML |
Description | IC MCU 8BIT 14KB FLASH 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1509-I/ML Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
In-Stock: 3,333
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.07000 | ¥13.07 |
25 | ¥11.99120 | ¥299.78 |
100 | ¥10.75080 | ¥1,075.08 |
You May Also Be Interested In
1 Items