PIC16CE625-04/P | ||
---|---|---|
DigiKey Part Number | PIC16CE625-04/P-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC16CE625-04/P | |
Description | IC MCU 8BIT 3.5KB OTP 18DIP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 18-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC16CE625-04/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | 128 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-PDIP | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥29.65640 | ¥5,189.87 |