
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC16C54C-04/SO | |
---|---|
DigiKey Part Number | PIC16C54C-04/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C54C-04/SO |
Description | IC MCU 8BIT 768B OTP 18SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C54C-04/SO Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 25 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOIC | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Tips N Tricks Guide |
Product Training Modules | |
Environmental Information | |
Design Resources | PIC16C54C Development Tool Selector |
Featured Product | MCP1624/3 Voltage Boost Regulators |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Fab Site 11/Feb/2025 |
PCN Packaging | |
PCN Part Status Change | PIC16C54C Migration 24/Nov/2003 |
EDA Models | PIC16C54C-04/SO Models |
Errata | PIC16C54C, 55A, 56A, 57C, 58B Revision A Errata |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0015 |
In-Stock: 515
Can ship immediately
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.99000 | $1.99 |
You May Also Be Interested In
1 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | PIC16C54C-04/SO-NDR PIC16C54C04SO |
Manufacturer Standard Package | 42 |